41-244-0
Mode ElectronicsSwitch Toggle ON (ON) DPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-244-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 12.6 x 35.4 mm
Operating Temperature:
N/A
Switch Toggle ON (ON) DPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads Bulk
Search Keywords:
412440
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.20
$31.000
25
$2.33
$58.250
50
$1.55
$77.500
100
$1.39
$139.000
250
$1.29
$322.500
500
$1.21
$605.000
1,000
+
$1.18
$1,180.000
Product Guides