41-247-1
Mode ElectronicsSwitch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-247-1
RoHS:
Yes
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 12.6 x 35.4 mm
Operating Temperature:
N/A
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 5A 125VAC Panel Mount with Threads
Search Keywords:
412471
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
7
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
5
$3.92
$19.600
50
$3.19
$159.500
100
$3.14
$314.000
250
$2.96
$740.000
500
$2.79
$1,395.000
1,000
$2.75
$2,750.000
2,500
$2.65
$6,625.000
5,000
+
$2.61
$13,050.000
Product Guides