help desk software
DATA SHEET

41-253-1

Mode Electronics

Switch Toggle ON ON 4PDT Round Lever Solder Lug 6A 125VAC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-253-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M6 x 0.75
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 22 x 35 mm
Operating Temperature:
N/A
Switch Toggle ON ON 4PDT Round Lever Solder Lug 6A 125VAC Panel Mount with Threads
Search Keywords:
412531
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
4   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.704
$11.704
5
$10.640
$53.200
25
$9.640
$241.000
50
$9.210
$460.500
100
$8.940
$894.000
250
$8.450
$2,112.500
500
$8.230
$4,115.000
1,000 +
$8.100
$8,100.000
Tools/3D Models
Product Guides