41-263-0
Mode ElectronicsSwitch Toggle ON ON SPDT Round Lever PC Pins 5A 125VAC PC Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-263-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Terminal Type:
PC Pins
Switch Toggle ON ON SPDT Round Lever PC Pins 5A 125VAC PC Mount with Threads Bulk
Search Keywords:
412630
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
245
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
25
$1.52
$38.000
250
$1.25
$312.500
500
$1.20
$600.000
1,000
$1.15
$1,150.000
2,500
$1.11
$2,775.000
5,000
$1.08
$5,400.000
7,500
$1.06
$7,950.000
10,000
+
$1.05
$10,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JW1FSN-DC12V
General purpose relay - Electromechanical relay – High capacity - Miniature PCB type power...
3FD-516
Transformer - PC Mount - 12VA - PRI: 115/230VAC - 50/60Hz - SEC: 8.0-CT-8.0 @ 0.8A.
BD04
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-4 positions
PV36W103C01B00
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turns - 9.53 X 4.83 X 10.55mm - Pin...