41-265-1
Mode ElectronicsSwitch Toggle ON OFF ON SPDT Round Lever PC Pins 5A 125VAC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-265-1
RoHS:
Yes
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Operating Temperature:
N/A
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 5A 125VAC PC Mount with Threads
Search Keywords:
412651
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$3.091
$3.091
10
$2.810
$28.100
100
$2.280
$228.000
250
$2.180
$545.000
500
$2.120
$1,060.000
1,000
$2.000
$2,000.000
2,500
$1.950
$4,875.000
5,000
$1.900
$9,500.000
7,500
+
$1.870
$14,025.000
Product Guides