41-323-0
Mode ElectronicsSwitch Toggle ON ON DPDT Round Lever Solder Lug 3A 125VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-323-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
3@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M5 x 0.5
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Round Lever Solder Lug 3A 125VAC Panel Mount with Threads Bulk
Search Keywords:
413230
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.48
$22.400
50
$3.64
$182.000
100
$3.59
$359.000
250
$3.38
$845.000
500
$3.19
$1,595.000
1,000
$3.14
$3,140.000
2,500
$3.03
$7,575.000
5,000
+
$2.98
$14,900.000
Product Guides