41-323-1
Mode ElectronicsSwitch Toggle ON ON DPDT Round Lever Solder Lug 3A 125VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-323-1
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
3@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M5 x 0.5
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Round Lever Solder Lug 3A 125VAC Panel Mount with Threads
Search Keywords:
413231
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
50
$4.53
$226.500
100
$4.33
$433.000
250
$4.20
$1,050.000
500
$3.97
$1,985.000
1,000
$3.87
$3,870.000
2,500
$3.77
$9,425.000
5,000
+
$3.71
$18,550.000
Product Guides