42-130-0
Mode ElectronicsSwitch Toggle ON OFF DPST Round Lever Solder Lug 5A 125VAC 125VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-130-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
5@125VAC 125VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
27.8 x 17.6 x 51 mm
Operating Temperature:
N/A
Switch Toggle ON OFF DPST Round Lever Solder Lug 5A 125VAC 125VDC Panel Mount with Threads
Search Keywords:
421300
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$23.90
$119.500
10
$17.83
$178.300
25
$7.45
$186.250
50
$7.13
$356.500
100
$6.84
$684.000
250
$6.66
$1,665.000
500
+
$6.49
$3,245.000
Product Guides