42-130-1
Mode ElectronicsSwitch Toggle ON OFF DPST Round Lever Solder Lug 5A 125VAC 125VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-130-1
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
5@125VAC 125VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
27.8 x 17.6 x 51 mm
Operating Temperature:
N/A
Switch Toggle ON OFF DPST Round Lever Solder Lug 5A 125VAC 125VDC Panel Mount with Threads
Search Keywords:
421301
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$26.45
$132.250
10
$10.28
$102.800
25
$8.32
$208.000
50
$7.89
$394.500
100
$7.57
$757.000
250
$7.37
$1,842.500
500
+
$7.18
$3,590.000
Product Guides