42-225-1
Mode ElectronicsSwitch Toggle ON OFF ON DPDT Round Lever Screw 10A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-225-1
RoHS:
Yes
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
N/A
Switch Toggle ON OFF ON DPDT Round Lever Screw 10A 250VAC Panel Mount with Threads
Search Keywords:
422251
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$4.015
$4.015
10
$3.650
$36.500
50
$3.060
$153.000
250
$2.840
$710.000
500
$2.710
$1,355.000
1,000
$2.600
$2,600.000
2,500
$2.530
$6,325.000
5,000
$2.470
$12,350.000
7,500
+
$2.430
$18,225.000
Product Guides