42-410-0
Mode ElectronicsSwitch Toggle ON OFF SPST Round Lever Solder Lug 20A 125VAC 250VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-410-0
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.5 x 16 x 56.5 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Round Lever Solder Lug 20A 125VAC 250VDC Panel Mount with Threads Bulk
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$25.46
$127.300
10
$10.00
$100.000
25
$7.93
$198.250
50
$7.59
$379.500
100
$7.28
$728.000
250
$7.09
$1,772.500
500
+
$6.91
$3,455.000
Product Guides