42-410-1
Mode ElectronicsSwitch Toggle ON OFF SPST Round Lever Solder Lug 20A 125VAC 250VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-410-1
RoHS:
Yes
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.5 x 16 x 56.5 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
Switch Toggle ON OFF SPST Round Lever Solder Lug 20A 125VAC 250VDC Panel Mount with Threads