help desk software
DATA SHEET

42-410N-0

Mode Electronics

Switch Toggle ON OFF SPST Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-410N-0
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
30 x 18 x 51.7 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads Bulk
IN STOCK: 0
Minimum Order:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$19.34
$135.380
10
$16.09
$160.900
25
$6.63
$165.750
50
$6.35
$317.500
100
$6.09
$609.000
250
$5.93
$1,482.500
500
$5.78
$2,890.000
1,000 +
$5.64
$5,640.000
Tools/3D Models
Product Guides