42-424-0
Mode ElectronicsSwitch Toggle ON (ON) SPDT Round Lever Solder Lug 20A 125VAC 250VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-424-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.5 x 16 x 56.5 mm
Operating Temperature:
N/A
Switch Toggle ON (ON) SPDT Round Lever Solder Lug 20A 125VAC 250VDC Panel Mount with Threads Bulk
Search Keywords:
424240
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$26.82
$134.100
10
$10.43
$104.300
25
$8.44
$211.000
50
$8.00
$400.000
100
$7.68
$768.000
250
$7.48
$1,870.000
500
+
$7.29
$3,645.000
Product Guides