42-424-1
Mode ElectronicsSwitch Toggle ON (ON) SPDT Round Lever Solder Lug 20A 125VAC 250VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-424-1
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.5 x 16 x 56.5 mm
Operating Temperature:
N/A
Switch Toggle ON (ON) SPDT Round Lever Solder Lug 20A 125VAC 250VDC Panel Mount with Threads
Search Keywords:
424241
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
4
$31.86
$127.440
10
$11.47
$114.700
25
$9.28
$232.000
50
$8.80
$440.000
100
$8.45
$845.000
250
$8.22
$2,055.000
500
+
$8.01
$4,005.000
Product Guides