42-424S-0
Mode ElectronicsSwitch Toggle ON (ON) SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-424S-0
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
20@30VDC@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Terminal Type:
Screw
Switch Toggle ON (ON) SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
42424S0
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
4
$40.72
$162.880
10
$14.11
$141.100
25
$12.83
$320.750
50
$11.75
$587.500
100
$10.85
$1,085.000
250
$10.08
$2,520.000
500
+
$9.41
$4,705.000
Product Guides