help desk software
DATA SHEET

42-425-0

Mode Electronics

Switch Toggle ON OFF ON DPDT Round Lever Screw 15A 250VAC 250VDC Panel Mount with Threads Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-425-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
15@125VAC 125VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 0.75
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
32.5 x 19.5 x 53 mm
Operating Temperature:
N/A
Enhance the control and functionality of your devices with our versatile and durable MODE part 42-425-0. This toggle switch features a round lever design and a Double Pole Double Throw (DPDT) configuration, allowing it to easily switch between three positions - ON, OFF, and ON. With a high current rating of 15A and a voltage rating of 250VAC and 250VDC, this switch is suitable for a wide range of applications. The panel mount design with threads offers easy installation and secure mounting. Purchase in bulk for extra savings and ensure you're always equipped with the right switch for your projects.
Search Keywords:
424250
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
477   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
12 Weeks can ship 2/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.62
$33.100
25
$5.55
$138.750
100
$5.13
$513.000
250
$4.91
$1,227.500
500
$4.71
$2,355.000
1,000
$4.59
$4,590.000
2,500
$4.47
$11,175.000
5,000 +
$4.40
$22,000.000
Tools/3D Models
Product Guides