42-425B-0
Mode ElectronicsSwitch Toggle ON OFF ON SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-425B-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Pole Throw Configuration:
SPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Terminal Type:
Screw
Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads Bulk
Search Keywords:
42425B0
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
4
$37.98
$151.920
10
$13.17
$131.700
25
$11.97
$299.250
50
$10.97
$548.500
100
$10.13
$1,013.000
250
$9.41
$2,352.500
500
+
$8.78
$4,390.000
Product Guides