help desk software
DATA SHEET

42-427S-0

Mode Electronics

Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-427S-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.5mm x 16mm x 56.5 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads Bulk
Search Keywords:
42427S0
   This product has been discontinued by the supplier
Tools/3D Models
Product Guides