42-446-0
Mode ElectronicsSwitch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-446-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.2 x 19 x 54.7 mm
Operating Temperature:
N/A
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads Bulk
Search Keywords:
424460
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$62.80
$125.600
5
$24.18
$120.900
10
$21.98
$219.800
25
$19.95
$498.750
50
$18.41
$920.500
100
$17.10
$1,710.000
250
+
$15.96
$3,990.000
Product Guides