help desk software
DATA SHEET

42-447-1

Mode Electronics

Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-447-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@30VDC@UL A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Terminal Type:
Solder
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$67.17
$134.340
5
$25.87
$129.350
10
$23.51
$235.100
25
$21.34
$533.500
50
$19.70
$985.000
100
$18.29
$1,829.000
250 +
$17.07
$4,267.500
Tools/3D Models
Product Guides