42-643-0
Mode ElectronicsSwitch Toggle ON ON DPDT Round Lever Solder Lug 25A 125VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-643-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
25@125VC 30VDC@CS A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Terminal Type:
Solder
Switch Toggle ON ON DPDT Round Lever Solder Lug 25A 125VAC 30VDC Panel Mount with Threads
Search Keywords:
426430
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
4
$40.21
$160.840
10
$14.08
$140.800
25
$11.39
$284.750
50
$10.91
$545.500
100
$10.46
$1,046.000
250
$10.18
$2,545.000
500
+
$9.93
$4,965.000
Product Guides