42-683-0
Mode ElectronicsSwitch Toggle ON ON 4PDT Round Lever Solder Lug 25A 125VAC 30VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-683-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Pole Throw Configuration:
4PDT
Switch Configuration:
On On
Contact Rating @ Voltage:
25@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
Switch Toggle ON ON 4PDT Round Lever Solder Lug 25A 125VAC 30VDC Panel Mount with Threads Bulk