44-123-0
Mode ElectronicsSwitch Push Button ON ON DPDT Round Button 10A 250VAC Alternate Contact Solder Lug Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-123-0
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
10A@125 VAC
Actuator Style:
Round Button
Terminal Type:
Solder
Switch Push Button ON ON DPDT Round Button 10A 250VAC Alternate Contact Solder Lug Panel Mount Bulk
Search Keywords:
441230
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
66
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
5
$15.57
$77.850
25
$14.11
$352.750
50
$13.48
$674.000
100
$12.90
$1,290.000
250
$12.37
$3,092.500
500
$12.04
$6,020.000
1,000
+
$11.86
$11,860.000
Product Guides