help desk software
DATA SHEET

44-241-0

Mode Electronics

Switch Push Button OFF (ON) SPDT Round Button 15A 250VAC 372.85VA Momentary Contact Quick Connect Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-241-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Button
Terminal Type:
Quick Connect
Switch Push Button OFF (ON) SPDT Round Button 15A 250VAC 372.85VA Momentary Contact Quick Connect Panel Mount Bulk
Search Keywords:
442410
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$42.64
$127.920
10
$15.20
$152.000
25
$12.29
$307.250
50
$11.77
$588.500
100
$11.30
$1,130.000
250
$11.00
$2,750.000
500 +
$10.72
$5,360.000
Tools/3D Models
Product Guides