help desk software
DATA SHEET

44-480-0

Mode Electronics

Switch Push Button OFF (ON) SPST Square Button 3A 125VAC Momentary Contact Solder Lug Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-480-0
RoHS:
Yes
HTS:
8536509030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
15 x 15 x 37.5 mm
Switch Push Button OFF (ON) SPST Square Button 3A 125VAC Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords:
444800
  Different packaging options available.  See Alternatives
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Manufacturer Stock:
144   can ship 12/9/24
Minimum Order:
25
Available in less than min:
5
Factory Lead-Time
9 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.439
$1.439
25
$1.308
$32.700
250
$1.062
$265.500
500
$1.015
$507.500
1,000
$0.971
$971.000
2,500
$0.932
$2,330.000
5,000
$0.907
$4,535.000
7,500
$0.893
$6,697.500
10,000 +
$0.880
$8,800.000
Tools/3D Models
Product Guides