44-482-1
Mode ElectronicsSwitch Push Button OFF ON SPST Square Button 3A 125VAC Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-482-1
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
15 x 15 x 37.5 mm
Switch Push Button OFF ON SPST Square Button 3A 125VAC Solder Lug Panel Mount
Search Keywords:
444821
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$2.31
$2.310
10
$2.10
$21.000
100
$1.70
$170.000
250
$1.63
$407.500
500
$1.58
$790.000
1,000
$1.49
$1,490.000
2,500
$1.45
$3,625.000
5,000
$1.42
$7,100.000
7,500
+
$1.39
$10,425.000
Product Guides