44-490-0
Mode ElectronicsSwitch Push Button OFF ON SPST Round Button 3A 125VAC Solder Lug Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-490-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 36.5 mm
Switch Push Button OFF ON SPST Round Button 3A 125VAC Solder Lug Panel Mount Bulk
Search Keywords:
444900
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
262
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
25
$1.410
$35.250
250
$1.160
$290.000
500
$1.111
$555.500
1,000
$1.067
$1,067.000
2,500
$1.026
$2,565.000
5,000
$1.001
$5,005.000
7,500
$0.986
$7,395.000
10,000
+
$0.971
$9,710.000
Product Guides