44-490-1
Mode ElectronicsSwitch Push Button OFF ON SPST Round Button 3A 125VAC Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-490-1
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
18 x 18 x 36.5 mm
Switch Push Button OFF ON SPST Round Button 3A 125VAC Solder Lug Panel Mount
Search Keywords:
444901
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$2.475
$2.475
10
$2.250
$22.500
100
$1.830
$183.000
250
$1.750
$437.500
500
$1.700
$850.000
1,000
$1.600
$1,600.000
2,500
$1.560
$3,900.000
5,000
$1.520
$7,600.000
7,500
+
$1.500
$11,250.000
Product Guides