help desk software
DATA SHEET

44-491-0

Mode Electronics

Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-491-0
RoHS:
Yes
HTS:
8205595560
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Button
Terminal Type:
Solder
Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
444910
  Different packaging options available.  See Alternatives
IN STOCK: 181
Can Ship immediately
Manufacturer Stock:
240   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
9 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.462
$36.550
250
$1.188
$297.000
500
$1.134
$567.000
1,000
$1.086
$1,086.000
2,500
$1.041
$2,602.500
5,000
$1.013
$5,065.000
7,500
$0.998
$7,485.000
10,000 +
$0.983
$9,830.000
Tools/3D Models
Product Guides