44-493-0
Mode ElectronicsSwitch Push Button OFF ON SPST Round Button 3A 125VAC Quick Connect Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-493-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
18 x 18 x 36.5 mm
Switch Push Button OFF ON SPST Round Button 3A 125VAC Quick Connect Panel Mount Bulk
Search Keywords:
444930
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
273
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
25
$1.481
$37.025
250
$1.203
$300.750
500
$1.149
$574.500
1,000
$1.100
$1,100.000
2,500
$1.055
$2,637.500
5,000
$1.027
$5,135.000
7,500
$1.011
$7,582.500
10,000
+
$0.996
$9,960.000
Product Guides