44-530N-1
Mode ElectronicsSwitch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Quick Connect Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-530N-1
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
20 x 20 x 27.5 mm
Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Quick Connect Panel Mount/Through Hole
Search Keywords:
44530N1
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$4.015
$4.015
10
$3.650
$36.500
50
$3.060
$153.000
250
$2.840
$710.000
500
$2.710
$1,355.000
1,000
$2.600
$2,600.000
2,500
$2.530
$6,325.000
5,000
$2.470
$12,350.000
7,500
+
$2.430
$18,225.000
Product Guides