44-542-1
Mode ElectronicsSwitch Push Button OFF (ON) SPST Round Plunger 0.5A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-542-1
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.5A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Switch Push Button OFF (ON) SPST Round Plunger 0.5A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords:
445421
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
7
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$3.091
$3.091
10
$2.810
$28.100
100
$2.280
$228.000
250
$2.180
$545.000
500
$2.120
$1,060.000
1,000
$2.000
$2,000.000
2,500
$1.950
$4,875.000
5,000
$1.900
$9,500.000
7,500
+
$1.870
$14,025.000
Product Guides