help desk software
DATA SHEET

44-551-1

Mode Electronics

Switch Push Button OFF (ON) SPST Round Button 1A 125VAC Momentary Contact Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-551-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Round Button
Terminal Type:
Solder
Switch Push Button OFF (ON) SPST Round Button 1A 125VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
445511
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
7   can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.31
$2.310
10
$2.10
$21.000
100
$1.70
$170.000
250
$1.63
$407.500
500
$1.58
$790.000
1,000
$1.49
$1,490.000
2,500
$1.45
$3,625.000
5,000
$1.42
$7,100.000
7,500 +
$1.39
$10,425.000
Tools/3D Models
Product Guides