44-552-0
Mode ElectronicsSwitch Push Button OFF (ON) SPST Round Button 1A 125VAC Momentary Contact Solder Lug Panel Mount Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-552-0
RoHS:
Yes
HTS:
8536509030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Round Button
Terminal Type:
Solder
The Mode part 44-552-0 is a versatile switch perfect for a range of applications. This SPST round button switch features a momentary contact, allowing for quick and easy activation. With a 1A 125VAC rating, it provides reliable performance. The switch is designed for panel mounting and comes in a bulk packaging to suit your needs. Its solder lug terminals ensure a secure connection, providing added durability. With its OFF (ON) functionality, this push button switch offers convenient control and is a must-have component for any electrical project.
Search Keywords:
445520
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Manufacturer Stock:
1,722
can ship
11/11/24
Minimum Order:
25
Available in less than min:
1
Factory Lead-Time
9 Weeks
can ship
12/31/24
Quantity
Unit Price
Ext. Price
1
$1.227
$1.227
25
$1.115
$27.875
250
$0.906
$226.500
500
$0.866
$433.000
1,000
$0.829
$829.000
2,500
$0.795
$1,987.500
5,000
$0.773
$3,865.000
7,500
$0.762
$5,715.000
10,000
+
$0.750
$7,500.000
Product Guides