44-553-0
Mode ElectronicsSwitch Push Button ON (OFF) SPST Round Button 1A 125VAC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-553-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
ON (OFF)
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Round Button
Terminal Type:
Solder
Switch Push Button ON (OFF) SPST Round Button 1A 125VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
445530
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
257
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
25
$1.59
$39.750
100
$1.35
$135.000
250
$1.31
$327.500
500
$1.26
$630.000
1,000
$1.21
$1,210.000
2,500
$1.16
$2,900.000
5,000
$1.13
$5,650.000
7,500
+
$1.11
$8,325.000
Product Guides