44-571-1
Mode ElectronicsSwitch Push Button ON (OFF) SPST Round Button 1A 125VAC Momentary Contact Solder Lug Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-571-1
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON (OFF)
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
10 x 10 x 35.5 mm
Switch Push Button ON (OFF) SPST Round Button 1A 125VAC Momentary Contact Solder Lug Panel Mount/Through Hole
Search Keywords:
445711
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
50
$4.53
$226.500
100
$4.33
$433.000
250
$4.20
$1,050.000
500
$3.97
$1,985.000
1,000
$3.87
$3,870.000
2,500
$3.77
$9,425.000
5,000
+
$3.71
$18,550.000
Product Guides