44-572-0
Mode ElectronicsSwitch Push Button OFF (ON) SPST Round Button 1A 125VAC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-572-0
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Round Button
Terminal Type:
Solder
Switch Push Button OFF (ON) SPST Round Button 1A 125VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
445720
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1,278
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
5
$3.84
$19.200
50
$3.16
$158.000
100
$3.12
$312.000
250
$2.95
$737.500
500
$2.80
$1,400.000
1,000
$2.76
$2,760.000
2,500
$2.66
$6,650.000
5,000
+
$2.62
$13,100.000
Product Guides