help desk software
DATA SHEET

44-702-0

Mode Electronics

Contact Blocks N.C. SPST Screw 6A 480VAC 600VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-702-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Circuit Configuration:
N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
6@120VAC A
Maximum AC Voltage Rating:
480 V
Maximum DC Voltage Rating:
600 V
Family:
44-702-0
Contact Blocks N.C. SPST Screw 6A 480VAC 600VDC
Search Keywords:
447020
IN STOCK: 83
Can Ship immediately
Manufacturer Stock:
254   can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
9 Weeks can ship 1/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.19
$31.900
50
$2.70
$135.000
250
$2.51
$627.500
500
$2.41
$1,205.000
1,000
$2.32
$2,320.000
2,500
$2.26
$5,650.000
5,000
$2.21
$11,050.000
7,500 +
$2.17
$16,275.000
Tools/3D Models