Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
44-710R-0
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Round Actuator
Switch Type:
Emergency Stop Switch
Switch Access Emergency Stop Switch Round Actuator
Search Keywords:
44710R0
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
52
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$7.19
$35.950
25
$6.10
$152.500
100
$5.67
$567.000
250
$5.45
$1,362.500
500
$5.24
$2,620.000
1,000
$5.11
$5,110.000
2,500
$4.99
$12,475.000
5,000
+
$4.91
$24,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD15CD100DO3F
Mica Capacitor - Standard Dipped - 10pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 ...
GLAA07A1B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
13611400
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
13611401
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
13611410
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R