help desk software
DATA SHEET

46-100J-1

Mode Electronics

Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
46-100J-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Round Rocker
Terminal Type:
Quick Connect
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC
Search Keywords:
46100J1
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
2   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
9 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.607
$2.607
10
$2.370
$23.700
100
$1.920
$192.000
250
$1.840
$460.000
500
$1.780
$890.000
1,000
$1.680
$1,680.000
2,500
$1.640
$4,100.000
5,000
$1.600
$8,000.000
7,500 +
$1.570
$11,775.000
Tools/3D Models
Product Guides