Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
46-102-0
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Rocker
Terminal Type:
Solder
Switch Rocker ON OFF SPST Solder Lug Round Rocker 5A 250VAC
Search Keywords:
461020
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.41
$32.050
25
$5.43
$135.750
100
$5.05
$505.000
250
$4.85
$1,212.500
500
$4.67
$2,335.000
1,000
$4.55
$4,550.000
2,500
$4.44
$11,100.000
5,000
+
$4.37
$21,850.000
Product Guides