Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
46-102-1
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Rocker
Terminal Type:
Solder
Switch Rocker ON OFF SPST Solder Lug Round Rocker 5A 250VAC
Search Keywords:
461021
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$7.56
$37.800
25
$6.34
$158.500
100
$5.87
$587.000
250
$5.61
$1,402.500
500
$5.38
$2,690.000
1,000
$5.24
$5,240.000
2,500
$5.10
$12,750.000
5,000
+
$5.03
$25,150.000
Product Guides