help desk software
DATA SHEET

46-143-0

Mode Electronics

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 5A 250VAC 250VDC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
46-143-0
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The Mode part 46-143-0 is a high-quality rocker switch designed to provide simple ON and OFF functionality. It features a SPST (Single-Pole Single-Throw) configuration and quick connect terminals for easy and secure installation. The switch can handle a maximum current of 5A and is capable of handling both AC and DC voltages up to 250V. With its curved rocker design, this switch offers a comfortable and ergonomic user experience. Perfect for a wide range of applications, this Mode rocker switch is a reliable choice for your electrical needs.
Search Keywords:
461430
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
582   can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
9 Weeks can ship 1/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.23
$32.300
50
$2.71
$135.500
250
$2.51
$627.500
500
$2.40
$1,200.000
1,000
$2.30
$2,300.000
2,500
$2.24
$5,600.000
5,000
$2.18
$10,900.000
7,500 +
$2.15
$16,125.000
Tools/3D Models
Product Guides