Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
46-143-1
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 5A 250VAC 250VDC
Search Keywords:
461431
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
11
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$4.04
$20.200
50
$3.28
$164.000
100
$3.23
$323.000
250
$3.04
$760.000
500
$2.88
$1,440.000
1,000
$2.83
$2,830.000
2,500
$2.73
$6,825.000
5,000
+
$2.69
$13,450.000
Product Guides