Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
46-150-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC Bulk
Search Keywords:
461500
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
138
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$5.46
$27.300
50
$4.49
$224.500
100
$4.30
$430.000
250
$4.18
$1,045.000
500
$3.97
$1,985.000
1,000
$3.87
$3,870.000
2,500
$3.78
$9,450.000
5,000
+
$3.72
$18,600.000
Product Guides