Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
46-151-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC A
Actuator Style:
Curved Rocker
Terminal Type:
Quick Connect
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC
Search Keywords:
461510
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
370
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
50
$4.59
$229.500
100
$4.40
$440.000
250
$4.23
$1,057.500
500
$4.07
$2,035.000
1,000
$3.96
$3,960.000
2,500
$3.87
$9,675.000
5,000
+
$3.81
$19,050.000
Product Guides