Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
46-190-1
RoHS:
No
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Rocker
Terminal Type:
Quick Connect
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 125VAC
Search Keywords:
461901
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$7.38
$36.900
25
$6.19
$154.750
100
$5.73
$573.000
250
$5.49
$1,372.500
500
$5.26
$2,630.000
1,000
$5.12
$5,120.000
2,500
$4.99
$12,475.000
5,000
+
$4.91
$24,550.000
Product Guides