Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
46-192-0
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Rocker
Terminal Type:
Quick Connect
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 125VAC
Search Keywords:
461920
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
237
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$5.84
$29.200
50
$4.80
$240.000
100
$4.60
$460.000
250
$4.42
$1,105.000
500
$4.25
$2,125.000
1,000
$4.15
$4,150.000
2,500
$4.05
$10,125.000
5,000
+
$3.99
$19,950.000
Product Guides