Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
46-192J-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Rocker
Terminal Type:
Quick Connect
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 125VAC
Search Keywords:
46192J0
Different packaging options available. See Alternatives
IN STOCK:
172
Ships today, if you order in
Manufacturer Stock:
293
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
10
$2.14
$21.400
100
$1.76
$176.000
250
$1.69
$422.500
500
$1.64
$820.000
1,000
$1.56
$1,560.000
2,500
$1.52
$3,800.000
5,000
$1.48
$7,400.000
7,500
+
$1.46
$10,950.000
Product Guides